+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB100W-24S05N

Converter: DC/DC; 100W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 20A; THT

Manufacturer: CINCON

Manufacturer part number:
CHB100W-24S05N
TME Symbol:
CHB100W-24S05N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.1kW
Input voltage
9...36V DC
Output voltage
5V DC
Output current
20A
Mounting
THT
Manufacturer series
CHB100W
Body dimensions
57.9x61x12.7mm
Efficiency
84.5%
Operating temperature
-40...100°C
Switching frequency
250kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight105.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB100W-24S05N
2 in TME stock
Net price for quantities from 1 pcs - 104.42 USDGross price for quantities from 1 pcs - 104.42 USD
Net price for quantities from 5 pcs - 92.82 USDGross price for quantities from 5 pcs - 92.82 USD
Net price for quantities from 20 pcs - 84.12 USDGross price for quantities from 20 pcs - 84.12 USD
Net price for quantities from 100 pcs - 78.32 USDGross price for quantities from 100 pcs - 78.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts