+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB100W-24S24-CM

Converter: DC/DC; 100.08W; Uin: 24VDC; Uout: 24VDC; Iout: 4.17A

Manufacturer: CINCON

Manufacturer part number:
CHB100W-24S24-CM
TME Symbol:
CHB100W-24S24-CM

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
100.08W
Input voltage
24V DC
Output voltage
24V DC
Output current
4.17A
Efficiency
87.5%
Operating temperature
-40...100°C
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
*
CHB100W-24S24-CM
0 in TME stock
Net price for quantities from 1 pcs - 115.01 USDGross price for quantities from 1 pcs - 115.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.