+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB100W-24S28-CM

Converter: DC/DC; 99.96W; Uin: 24VDC; Uout: 28VDC; Iout: 3.57A; OUT: 1

Manufacturer: CINCON

Manufacturer part number:
CHB100W-24S28-CM
TME Symbol:
CHB100W-24S28-CM

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
99.96W
Input voltage
24V DC
Output voltage
28V DC
Output current
3.57A
Operating temperature
-40...100°C
Number of outputs
1
Application
industry
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
*
CHB100W-24S28-CM
0 in TME stock
Net price for quantities from 1 pcs - 122.26 USDGross price for quantities from 1 pcs - 122.26 USD
Net price for quantities from 10 pcs - 119.28 USDGross price for quantities from 10 pcs - 119.28 USD
Net price for quantities from 100 pcs - 115.01 USDGross price for quantities from 100 pcs - 115.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.