+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB100W-48S05-CM

Converter: DC/DC; 100W; Uin: 48VDC; Uout: 5VDC; Iout: 20A; OUT: 1

Manufacturer: CINCON

Manufacturer part number:
CHB100W-48S05-CM
TME Symbol:
CHB100W-48S05-CM

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.1kW
Input voltage
48V DC
Output voltage
5V DC
Output current
20A
Efficiency
86%
Operating temperature
-40...100°C
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
*
CHB100W-48S05-CM
0 in TME stock
Net price for quantities from 1 pcs - 134.35 USDGross price for quantities from 1 pcs - 134.35 USD
Net price for quantities from 10 pcs - 131.09 USDGross price for quantities from 10 pcs - 131.09 USD
Net price for quantities from 100 pcs - 115.19 USDGross price for quantities from 100 pcs - 115.19 USD
No. of pieces (Multiplicity: 1)