+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB100W-48S12

Converter: DC/DC; 100W; Uin: 18÷75VDC; Uout: 12VDC; Iout: 8.3A; THT


Manufacturer: CINCON

Manufacturer part number:
CHB100W-48S12
TME Symbol:
CHB100W-48S12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.1kW
Input voltage
18...75V DC
Output voltage
12V DC
Output current
8.3A
Mounting
THT
Manufacturer series
CHB100W
Body dimensions
57.9x61x12.7mm
Efficiency
87.5%
Operating temperature
-40...100°C
Switching frequency
250kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight101.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB100W-48S12
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 106.11 USDGross price for quantities from 1 pcs - 106.11 USD
Net price for quantities from 12 pcs - 101.13 USDGross price for quantities from 12 pcs - 101.13 USD
Net price for quantities from 36 pcs - 96.72 USDGross price for quantities from 36 pcs - 96.72 USD
Net price for quantities from 60 pcs - 92.30 USDGross price for quantities from 60 pcs - 92.30 USD
Net price for quantities from 108 pcs - 86.77 USDGross price for quantities from 108 pcs - 86.77 USD