+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB150-110S05

Converter: DC/DC; 150W; Uin: 66÷160VDC; Uout: 5VDC; Iout: 30A; THT


Manufacturer: CINCON

Manufacturer part number:
CHB150-110S05
TME Symbol:
CHB150-110S05

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.15kW
Input voltage
66...160V DC
Output voltage
5V DC
Output current
30A
Mounting
THT
Manufacturer series
CHB150-110S
Body dimensions
57.9x61x12.7mm
Efficiency
92.5%
Operating temperature
-40...100°C
Switching frequency
200kHz
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
2.25kV DC
Number of outputs
1
Application
railway industry
Additional functions
adjustable output current level
Conform to the norm
EN 50155
Dimensions
Gross weight90 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB150-110S05
0 in TME stock
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Net price for quantities from 30 pcs - 168.68 USDGross price for quantities from 30 pcs - 168.68 USD