+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB150-110S12

Converter: DC/DC; 150W; Uin: 66÷160VDC; Uout: 12VDC; Iout: 12.5A; THT

Manufacturer: CINCON

Manufacturer part number:
CHB150-110S12
TME Symbol:
CHB150-110S12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.15kW
Input voltage
66...160V DC
Output voltage
12V DC
Output current
12.5A
Mounting
THT
Manufacturer series
CHB150-110S
Body dimensions
57.9x61x12.7mm
Efficiency
92.5%
Operating temperature
-40...100°C
Switching frequency
200kHz
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
2.25kV DC
Number of outputs
1
Application
railway industry
Additional functions
adjustable output current level
Conform to the norm
EN 50155
Dimensions
Gross weight95.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB150-110S12
1 in TME stock
Net price for quantities from 1 pcs - 143.15 USDGross price for quantities from 1 pcs - 143.15 USD
Net price for quantities from 10 pcs - 132.26 USDGross price for quantities from 10 pcs - 132.26 USD
Net price for quantities from 100 pcs - 116.70 USDGross price for quantities from 100 pcs - 116.70 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts