+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB150-110S48

Converter: DC/DC; 150W; Uin: 0.11kVDC; Uout: 48VDC; Iout: 3125mA

Manufacturer: CINCON

Manufacturer part number:
CHB150-110S48
TME Symbol:
CHB150-110S48

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.15kW
Input voltage
0.11kV DC
Output voltage
48V DC
Output current
3.125A
Case
Half Brick
Mounting
THT
Manufacturer series
CHB150-110S
Body dimensions
61x57.9x12.7mm
Efficiency
92%
Operating temperature
-40...100°C
Insulation voltage
2.25kV DC
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Gross weight90 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB150-110S48
0 in TME stock
Net price for quantities from 1 pcs - 161.19 USDGross price for quantities from 1 pcs - 161.19 USD
Net price for quantities from 10 pcs - 156.31 USDGross price for quantities from 10 pcs - 156.31 USD
Net price for quantities from 100 pcs - 127.00 USDGross price for quantities from 100 pcs - 127.00 USD
No. of pieces (Multiplicity: 1)