+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB150W-24S24

Converter: DC/DC; 150W; Uin: 9÷39VDC; Uout: 24VDC; Iout: 6.5A; THT

Manufacturer: CINCON

Manufacturer part number:
CHB150W-24S24
TME Symbol:
CHB150W-24S24

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.15kW
Input voltage
9...39V DC
Output voltage
24V DC
Output current
6.5A
Mounting
THT
Manufacturer series
CHB150W
Body dimensions
57.9x61x13.2mm
Efficiency
88%
Operating temperature
-40...100°C
Switching frequency
250kHz
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight107.805 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB150W-24S24
2 in TME stock
Net price for quantities from 1 pcs - 171.47 USDGross price for quantities from 1 pcs - 171.47 USD
Net price for quantities from 12 pcs - 164.29 USDGross price for quantities from 12 pcs - 164.29 USD
Net price for quantities from 36 pcs - 158.00 USDGross price for quantities from 36 pcs - 158.00 USD
Net price for quantities from 60 pcs - 148.12 USDGross price for quantities from 60 pcs - 148.12 USD
Net price for quantities from 108 pcs - 140.94 USDGross price for quantities from 108 pcs - 140.94 USD
No. of pieces (Multiplicity: 1)