+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB150W12-72S05

Converter: DC/DC; 150W; Uin: 14÷160VDC; Uout: 5VDC; Iout: 25A; THT

Manufacturer: CINCON

Manufacturer part number:
CHB150W12-72S05
TME Symbol:
CHB150W12-72S05

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.15kW
Input voltage
14...160V DC
Output voltage
5V DC
Output current
25A
Mounting
THT
Manufacturer series
CHB150W12
Body dimensions
57.9x61x12.7mm
Efficiency
90%
Operating temperature
-40...100°C
Switching frequency
480Hz
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
railway industry
Additional functions
adjustable output current level
Conform to the norm
EN 50155
Dimensions
Gross weight103.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB150W12-72S05
0 in TME stock
Net price for quantities from 1 pcs - 236.72 USDGross price for quantities from 1 pcs - 236.72 USD
Net price for quantities from 12 pcs - 225.62 USDGross price for quantities from 12 pcs - 225.62 USD
Net price for quantities from 36 pcs - 215.77 USDGross price for quantities from 36 pcs - 215.77 USD
Net price for quantities from 60 pcs - 204.67 USDGross price for quantities from 60 pcs - 204.67 USD
Net price for quantities from 108 pcs - 193.57 USDGross price for quantities from 108 pcs - 193.57 USD
No. of pieces (Multiplicity: 1)