+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB150W8-36S12

Converter: DC/DC; 150W; Uin: 9÷75VDC; Uout: 12VDC; Iout: 12.5A; THT

Manufacturer: CINCON

Manufacturer part number:
CHB150W8-36S12
TME Symbol:
CHB150W8-36S12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.15kW
Input voltage
9...75V DC
Output voltage
12V DC
Output current
12.5A
Mounting
THT
Manufacturer series
CHB150W8
Body dimensions
57.9x61x12.7mm
Efficiency
89.5%
Operating temperature
-40...100°C
Switching frequency
200Hz
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight104.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB150W8-36S12
0 in TME stock
Net price for quantities from 1 pcs - 245.05 USDGross price for quantities from 1 pcs - 245.05 USD
Net price for quantities from 12 pcs - 233.56 USDGross price for quantities from 12 pcs - 233.56 USD
Net price for quantities from 36 pcs - 224.63 USDGross price for quantities from 36 pcs - 224.63 USD
Net price for quantities from 60 pcs - 213.15 USDGross price for quantities from 60 pcs - 213.15 USD
Net price for quantities from 108 pcs - 199.10 USDGross price for quantities from 108 pcs - 199.10 USD
No. of pieces (Multiplicity: 1)