+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB150W8-36S12N

Converter: DC/DC; 150W; Uin: 36VDC; Uout: 12VDC; Iin: 150mA; THT


Manufacturer: CINCON

Manufacturer part number:
CHB150W8-36S12N
TME Symbol:
CHB150W8-36S12N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.15kW
Input voltage
36V DC
Output voltage
12V DC
Input current
150mA
Output current
12.5A
Case
Half Brick
Mounting
THT
Manufacturer series
CHB150W8
Body dimensions
61x57.9x12.7mm
Efficiency
89.5%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Supply voltage
  • 9...75V DC
Gross weight109 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB150W8-36S12N
0 in TME stock
Net price for quantities from 1 pcs - 204.21 USDGross price for quantities from 1 pcs - 204.21 USD
Net price for quantities from 10 pcs - 191.46 USDGross price for quantities from 10 pcs - 191.46 USD
Net price for quantities from 100 pcs - 165.92 USDGross price for quantities from 100 pcs - 165.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.