+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB200W-110S05-CMFC

Converter: DC/DC; 200W; Uin: 43÷160VDC; Uout: 5VDC; Iout: 40A; THT


Manufacturer: CINCON

Manufacturer part number:
CHB200W-110S05-CMFC
TME Symbol:
CHB200W-110S05CMFC

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.2kW
Input voltage
43...160V DC
Output voltage
5V DC
Output current
40A
Mounting
THT
Manufacturer series
CHB200W-110S
Body dimensions
165x76.2x38.5mm
Efficiency
87.5%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
railway industry
Additional functions
adjustable output current level
Conform to the norm
EN 50155
Dimensions
Gross weight380 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB200W-110S05-CMFC
0 in TME stock
Net price for quantities from 20 pcs - 225.61 USDGross price for quantities from 20 pcs - 225.61 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.