+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB300-300S24-CMFD

Converter: DC/DC; 300W; Uin: 180÷425VDC; Uout: 24VDC; Iout: 12.5A

Manufacturer: CINCON

Manufacturer part number:
CHB300-300S24-CMFD
TME Symbol:
CHB300-300S24-CMFD

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
300W
Input voltage
180...425V DC
Output voltage
24V DC
Output current
12.5A
Mounting
THT
Manufacturer series
CHB300-300S
Body dimensions
165x78.6x40mm
Efficiency
90%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight435 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB300-300S24-CMFD
0 in TME stock
Net price for quantities from 20 pcs - 267.31 USDGross price for quantities from 20 pcs - 267.31 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.