+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB300-300S28-CMFD

Converter: DC/DC; 299.6W; Uin: 0.3kVDC; Uout: 28VDC; Iout: 10.7A; THT

Manufacturer: CINCON

Manufacturer part number:
CHB300-300S28-CMFD
TME Symbol:
CHB300-300S28-CMFD

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
299.6W
Input voltage
0.3kV DC
Output voltage
28V DC
Output current
10.7A
Mounting
THT
Efficiency
90%
Operating temperature
-40...100°C
Insulation voltage
3kV DC
Number of outputs
1
Application
industry
Gross weight435 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
*
CHB300-300S28-CMFD
0 in TME stock
Net price for quantities from 1 pcs - 256.73 USDGross price for quantities from 1 pcs - 256.73 USD
Net price for quantities from 10 pcs - 248.95 USDGross price for quantities from 10 pcs - 248.95 USD
Net price for quantities from 100 pcs - 207.76 USDGross price for quantities from 100 pcs - 207.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.