+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB300-300S48

Converter: DC/DC; 300W; Uin: 180÷425VDC; Uout: 48VDC; Iout: 6.25A

Manufacturer: CINCON

Manufacturer part number:
CHB300-300S48
TME Symbol:
CHB300-300S48

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
300W
Input voltage
180...425V DC
Output voltage
48V DC
Output current
6.25A
Mounting
THT
Manufacturer series
CHB300-300S
Body dimensions
57.9x61x12.7mm
Efficiency
90%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight105.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB300-300S48
0 in TME stock
Net price for quantities from 1 pcs - 226.89 USDGross price for quantities from 1 pcs - 226.89 USD
Net price for quantities from 10 pcs - 210.78 USDGross price for quantities from 10 pcs - 210.78 USD
Net price for quantities from 100 pcs - 185.97 USDGross price for quantities from 100 pcs - 185.97 USD
No. of pieces (Multiplicity: 1)