+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB300W-110S24

Converter: DC/DC; 300W; Uin: 43÷160VDC; Uout: 24VDC; Iout: 12.5A; THT

Manufacturer: CINCON

Manufacturer part number:
CHB300W-110S24
TME Symbol:
CHB300W-110S24

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
300W
Input voltage
43...160V DC
Output voltage
24V DC
Output current
12.5A
Mounting
THT
Manufacturer series
CHB300W-110S
Body dimensions
57.9x61x12.7mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
railway industry
Additional functions
adjustable output current level
Conform to the norm
EN 50155
Dimensions
Gross weight110.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB300W-110S24
0 in TME stock
Net price for quantities from 1 pcs - 224.94 USDGross price for quantities from 1 pcs - 224.94 USD
Net price for quantities from 36 pcs - 206.19 USDGross price for quantities from 36 pcs - 206.19 USD
Net price for quantities from 60 pcs - 194.48 USDGross price for quantities from 60 pcs - 194.48 USD
Net price for quantities from 108 pcs - 183.94 USDGross price for quantities from 108 pcs - 183.94 USD
No. of pieces (Multiplicity: 1)