+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB350-24S05

Converter: DC/DC; 350W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 70A; THT


Manufacturer: CINCON

Manufacturer part number:
CHB350-24S05
TME Symbol:
CHB350-24S05

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.35kW
Input voltage
18...36V DC
Output voltage
5V DC
Output current
70A
Mounting
THT
Manufacturer series
CHB350
Body dimensions
57.9x61x13.2mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight113.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB350-24S05
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 186.72 USDGross price for quantities from 1 pcs - 186.72 USD
Net price for quantities from 10 pcs - 173.46 USDGross price for quantities from 10 pcs - 173.46 USD
Net price for quantities from 100 pcs - 153.05 USDGross price for quantities from 100 pcs - 153.05 USD