+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB350-24S12-L

Converter: DC/DC; 350W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 29.2A

Manufacturer: CINCON

Manufacturer part number:
CHB350-24S12-L
TME Symbol:
CHB350-24S12-L

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.35kW
Input voltage
18...36V DC
Output voltage
12V DC
Output current
29.2A
Manufacturer series
CHB350
Body dimensions
57.9x61x12.7mm
Efficiency
90.5%
Operating temperature
-40...100°C
Switching frequency
330kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight109 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB350-24S12-L
4 in TME stock
Net price for quantities from 1 pcs - 146.88 USDGross price for quantities from 1 pcs - 146.88 USD
Net price for quantities from 5 pcs - 130.57 USDGross price for quantities from 5 pcs - 130.57 USD
Net price for quantities from 20 pcs - 117.51 USDGross price for quantities from 20 pcs - 117.51 USD
Net price for quantities from 100 pcs - 110.16 USDGross price for quantities from 100 pcs - 110.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts