+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB350-24S48

Converter: DC/DC; 350W; Uin: 18÷36VDC; Uout: 48VDC; Iout: 7.3A; THT


Manufacturer: CINCON

Manufacturer part number:
CHB350-24S48
TME Symbol:
CHB350-24S48

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.35kW
Input voltage
18...36V DC
Output voltage
48V DC
Output current
7.3A
Mounting
THT
Manufacturer series
CHB350
Body dimensions
57.9x61x13.2mm
Efficiency
92%
Operating temperature
-40...100°C
Switching frequency
330kHz
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight107.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB350-24S48
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 158.57 USDGross price for quantities from 1 pcs - 158.57 USD
Net price for quantities from 25 pcs - 148.18 USDGross price for quantities from 25 pcs - 148.18 USD
Net price for quantities from 60 pcs - 132.14 USDGross price for quantities from 60 pcs - 132.14 USD