+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB350-48S24

Converter: DC/DC; 350W; Uin: 36÷75VDC; Uout: 24VDC; Iout: 14.6A; THT

Manufacturer: CINCON

Manufacturer part number:
CHB350-48S24
TME Symbol:
CHB350-48S24

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.35kW
Input voltage
36...75V DC
Output voltage
24V DC
Output current
14.6A
Mounting
THT
Manufacturer series
CHB350
Body dimensions
57.9x61x13.2mm
Efficiency
91.5%
Operating temperature
-40...100°C
Switching frequency
330kHz
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight107.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB350-48S24
0 in TME stock
Net price for quantities from 1 pcs - 158.57 USDGross price for quantities from 1 pcs - 158.57 USD
Net price for quantities from 25 pcs - 148.19 USDGross price for quantities from 25 pcs - 148.19 USD
Net price for quantities from 36 pcs - 138.75 USDGross price for quantities from 36 pcs - 138.75 USD
Net price for quantities from 50 pcs - 127.42 USDGross price for quantities from 50 pcs - 127.42 USD
No. of pieces (Multiplicity: 1)