+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB350-48S28-L

Converter: DC/DC; 350W; Uin: 48VDC; Uout: 28VDC; Iin: 60mA; THT; OUT: 1

Manufacturer: CINCON

Manufacturer part number:
CHB350-48S28-L
TME Symbol:
CHB350-48S28-L

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.35kW
Input voltage
48V DC
Output voltage
28V DC
Input current
60mA
Output current
12.5A
Case
Half Brick
Mounting
THT
Manufacturer series
CHB350
Body dimensions
61x57.9x12.7mm
Efficiency
92%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Supply voltage
  • 36...75V DC
Gross weight114 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB350-48S28-L
0 in TME stock
Net price for quantities from 1 pcs - 156.68 USDGross price for quantities from 1 pcs - 156.68 USD
Net price for quantities from 10 pcs - 151.01 USDGross price for quantities from 10 pcs - 151.01 USD
Net price for quantities from 100 pcs - 126.58 USDGross price for quantities from 100 pcs - 126.58 USD
No. of pieces (Multiplicity: 1)