+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB50-48S15N

Converter: DC/DC; 49.95W; Uin: 48VDC; Uout: 15VDC; Iin: 50mA; THT


Manufacturer: CINCON

Manufacturer part number:
CHB50-48S15N
TME Symbol:
CHB50-48S15N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
49.95W
Input voltage
48V DC
Output voltage
15V DC
Input current
50mA
Output current
3.33A
Case
Half Brick
Mounting
THT
Manufacturer series
CHB50
Body dimensions
61x57.9x12.7mm
Efficiency
88%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Supply voltage
  • 36...75V DC
Gross weight88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB50-48S15N
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 73.39 USDGross price for quantities from 1 pcs - 73.39 USD
Net price for quantities from 10 pcs - 71.17 USDGross price for quantities from 10 pcs - 71.17 USD
Net price for quantities from 100 pcs - 57.83 USDGross price for quantities from 100 pcs - 57.83 USD