+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB50W-48S24-DIN

Converter: DC/DC; 49.92W; Uin: 48VDC; Uout: 24VDC; Iin: 50mA; CHB50W

Manufacturer: CINCON

Manufacturer part number:
CHB50W-48S24-DIN
TME Symbol:
CHB50W-48S24-DIN

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
49.92W
Input voltage
48V DC
Output voltage
24V DC
Input current
50mA
Output current
2.08A
Manufacturer series
CHB50W
Efficiency
86%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry
Additional functions
OFF
Supply voltage
  • 18...75V DC
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB50W-48S24-DIN
0 in TME stock
Net price for quantities from 1 pcs - 92.47 USDGross price for quantities from 1 pcs - 92.47 USD
Net price for quantities from 10 pcs - 89.66 USDGross price for quantities from 10 pcs - 89.66 USD
Net price for quantities from 100 pcs - 75.95 USDGross price for quantities from 100 pcs - 75.95 USD
No. of pieces (Multiplicity: 1)