+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB75-24S12N

Converter: DC/DC; 75W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 6.25A; CHB75

Manufacturer: CINCON

Manufacturer part number:
CHB75-24S12N
TME Symbol:
CHB75-24S12N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
75W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
6.25A
Manufacturer series
CHB75
Body dimensions
57.9x61x12.7mm
Efficiency
88%
Operating temperature
-40...100°C
Switching frequency
400kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight91.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB75-24S12N
1 in TME stock
Net price for quantities from 1 pcs - 93.71 USDGross price for quantities from 1 pcs - 93.71 USD
Net price for quantities from 4 pcs - 83.30 USDGross price for quantities from 4 pcs - 83.30 USD
Net price for quantities from 20 pcs - 75.50 USDGross price for quantities from 20 pcs - 75.50 USD
Net price for quantities from 100 pcs - 70.29 USDGross price for quantities from 100 pcs - 70.29 USD
No. of pieces (Multiplicity: 1)