+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB75W-24S15

Converter: DC/DC; 75W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 15A; THT

Manufacturer: CINCON

Manufacturer part number:
CHB75W-24S15
TME Symbol:
CHB75W-24S15

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
75W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
15A
Mounting
THT
Manufacturer series
CHB75W
Body dimensions
57.9x61x12.7mm
Efficiency
84%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB75W-24S15
0 in TME stock
Net price for quantities from 30 pcs - 93.35 USDGross price for quantities from 30 pcs - 93.35 USD
No. of pieces (Multiplicity: 30)