+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB75W-24S48-CM

Converter: DC/DC; 74.88W; Uin: 24VDC; Uout: 48VDC; Iout: 1.56A; OUT: 1

Manufacturer: CINCON

Manufacturer part number:
CHB75W-24S48-CM
TME Symbol:
CHB75W-24S48-CM

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
74.88W
Input voltage
24V DC
Output voltage
48V DC
Output current
1.56A
Efficiency
82%
Operating temperature
-40...100°C
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
*
CHB75W-24S48-CM
0 in TME stock
Net price for quantities from 1 pcs - 109.86 USDGross price for quantities from 1 pcs - 109.86 USD
Net price for quantities from 10 pcs - 106.53 USDGross price for quantities from 10 pcs - 106.53 USD
Net price for quantities from 100 pcs - 92.83 USDGross price for quantities from 100 pcs - 92.83 USD
No. of pieces (Multiplicity: 1)