+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB75W-48S12

Converter: DC/DC; 75W; Uin: 18÷75VDC; Uout: 12VDC; Iout: 6.25A; THT


Manufacturer: CINCON

Manufacturer part number:
CHB75W-48S12
TME Symbol:
CHB75W-48S12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
75W
Input voltage
18...75V DC
Output voltage
12V DC
Output current
6.25A
Mounting
THT
Manufacturer series
CHB75W
Body dimensions
57.9x61x12.7mm
Efficiency
84%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight94.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB75W-48S12
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 88.87 USDGross price for quantities from 1 pcs - 88.87 USD
Net price for quantities from 12 pcs - 84.71 USDGross price for quantities from 12 pcs - 84.71 USD
Net price for quantities from 36 pcs - 81.00 USDGross price for quantities from 36 pcs - 81.00 USD
Net price for quantities from 60 pcs - 77.30 USDGross price for quantities from 60 pcs - 77.30 USD
Net price for quantities from 108 pcs - 72.67 USDGross price for quantities from 108 pcs - 72.67 USD