+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB75W-48S24-DIN

Converter: DC/DC; 74.88W; Uin: 48VDC; Uout: 24VDC; Iin: 50mA; CHB75W

Manufacturer: CINCON

Manufacturer part number:
CHB75W-48S24-DIN
TME Symbol:
CHB75W-48S24-DIN

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
74.88W
Input voltage
48V DC
Output voltage
24V DC
Input current
50mA
Output current
3.12A
Manufacturer series
CHB75W
Efficiency
85%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry
Additional functions
OFF
Supply voltage
  • 18...75V DC
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB75W-48S24-DIN
0 in TME stock
Net price for quantities from 1 pcs - 110.26 USDGross price for quantities from 1 pcs - 110.26 USD
Net price for quantities from 10 pcs - 106.92 USDGross price for quantities from 10 pcs - 106.92 USD
Net price for quantities from 100 pcs - 92.83 USDGross price for quantities from 100 pcs - 92.83 USD
No. of pieces (Multiplicity: 1)