+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHD250PS12

Power supply: switching; open; 250W; 80÷264VAC; OUT: 1; 12VDC; 20.8A


Manufacturer: XP POWER

Manufacturer part number:
CHD250PS12
TME Symbol:
CHD250PS12

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
0.25kW
Number of outputs
1
Output voltage
12V DC
Output current
20.8A
Operating temperature
-20...70°C
Mounting
mounting holes
Efficiency
94%
Body dimensions
127x76.2x36.3mm
Electrical connection
screw terminals
Manufacturer series
CHD
Additional functions
auxiliary standby output 5V DC
Power consumption without load
<0.5W
Insulation voltage
4kV
Supply voltage
  • 80...264V AC
Gross weight425 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
CHD250PS12
0 in TME stock
Net price for quantities from 50 pcs - 233.06 USDGross price for quantities from 50 pcs - 233.06 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 50.
Multiplicity: 25.