+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHD250PS28

Power supply: switching; open; 250W; 80÷264VAC; OUT: 1; 28VDC; 8.9A


Manufacturer: XP POWER

Manufacturer part number:
CHD250PS28
TME Symbol:
CHD250PS28

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
0.25kW
Number of outputs
1
Output voltage
28V DC
Output current
8.9A
Operating temperature
-20...70°C
Mounting
mounting holes
Efficiency
94%
Body dimensions
127x76.2x36.3mm
Electrical connection
screw terminals
Manufacturer series
CHD
Additional functions
auxiliary standby output 5V DC
Power consumption without load
<0.5W
Insulation voltage
4kV
Supply voltage
  • 80...264V AC
Gross weight425 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
CHD250PS28
0 in TME stock
Net price for quantities from 1 pcs - 381.42 USDGross price for quantities from 1 pcs - 381.42 USD
Net price for quantities from 10 pcs - 276.53 USDGross price for quantities from 10 pcs - 276.53 USD
Net price for quantities from 50 pcs - 247.93 USDGross price for quantities from 50 pcs - 247.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.