+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHIE 32

Enclosure for connectors: HDC; size 77.62; for panel mounting

Manufacturer: ILME

Manufacturer part number:
CHIE 32
TME Symbol:
CHIE32

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 77.62
Mechanical mounting
for panel mounting
Locking system
with double latch
IP rating
IP65, IP66, IP69
Application - series/manufacturer
E-Xtreme® C-TYPE
Insert mounting
77.5x27mm (x2)
Operating temperature
-40...125°C
Gross weight300 g
Certificates
EAN code8015747223263
See other products in this category: ILME connectors ILME,
*
CHIE 32
0 in TME stock
Net price for quantities from 4 pcs - 80.12 USDGross price for quantities from 4 pcs - 80.12 USD
Net price for quantities from 8 pcs - 71.33 USDGross price for quantities from 8 pcs - 71.33 USD
No. of pieces (Multiplicity: 1)