+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHIE 48 LS

Enclosure for connectors: HDC; size 104.62; for panel mounting

Manufacturer: ILME

Manufacturer part number:
CHIE 48 LS
TME Symbol:
CHIE48LS

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 104.62
Mechanical mounting
for panel mounting
Locking system
with latch
Connector variant
with protective cap
IP rating
IP65, IP66, IP69
Application - series/manufacturer
E-Xtreme® C-TYPE
Insert mounting
104x27mm (x2)
Operating temperature
-40...125°C
Gross weight649.5 g
Certificates
EAN code8015747252850
See other products in this category: ILME connectors ILME,
*
CHIE 48 LS
0 in TME stock
Net price for quantities from 4 pcs - 140.13 USDGross price for quantities from 4 pcs - 140.13 USD
No. of pieces (Multiplicity: 1)