+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHIE 50

Enclosure for connectors: HDC; size 66.40; for panel mounting

Manufacturer: ILME

Manufacturer part number:
CHIE 50
TME Symbol:
CHIE50

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 66.40
Mechanical mounting
for panel mounting
Locking system
with double latch
IP rating
IP65, IP66, IP69
Application - series/manufacturer
E-Xtreme® C-TYPE
Insert mounting
66x16mm (x2)
Operating temperature
-40...125°C
Gross weight190 g
Certificates
EAN code8015747252881
See other products in this category: ILME connectors ILME,
*
CHIE 50
0 in TME stock
Net price for quantities from 10 pcs - 53.78 USDGross price for quantities from 10 pcs - 53.78 USD
No. of pieces (Multiplicity: 1)