+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHM-3

DIN rail; steel; zinc; L: 110mm; W: 35mm; TS35

Manufacturer: FIBOX

Manufacturer part number:
CHM-3
TME Symbol:
CHM-3

Specification

Manufacturer
FIBOX
Type of rail
DIN rail
Material
steel
Plating material
zinc
Length
0.11m
Width
35mm
Related items
ABSC85, ABSM95, ABSMH125, PCC65, PCC85, PCH95, PCM95, PCMH125
Mounting rail size
TS35
Gross weight37.97 g
Certificates
EAN code6418074033505

WATCH VIDEO

See other products in this category: Enclosures - DIN Rails FIBOX,
*
CHM-3
20 in TME stock
Net price for quantities from 1 pcs - 4.22 USDGross price for quantities from 1 pcs - 4.22 USD
Net price for quantities from 4 pcs - 3.89 USDGross price for quantities from 4 pcs - 3.89 USD
Net price for quantities from 16 pcs - 3.49 USDGross price for quantities from 16 pcs - 3.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.