+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CHM1DCIU

Fuse holder; 10.3x38mm; for DIN rail mounting,screw; 30A; 600V


Manufacturer: BUSSMANN

Manufacturer part number:
CHM1DCIU
TME Symbol:
CHM1DCIU

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
10.3x38mm
Mounting
for DIN rail mounting, screw
Maximum current
30A
Rated voltage
0.6kV/690V AC
Number of poles
1
Fuse accessories application
miniature fuses
Gross weight1 g
See other products in this category: DIN Rail Sockets BUSSMANN,
*
CHM1DCIU
0 in TME stock
No. of pieces (Multiple of: 12)
Minimum order quantity: 12.
Multiple of: 12.
Net price for quantities from 12 pcs - 16.26 USDGross price for quantities from 12 pcs - 16.26 USD