+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHM3DIU

Fuse holder; 10.3x38mm; for DIN rail mounting; 32A; Poles: 3; IP20

Manufacturer: BUSSMANN

Manufacturer part number:
CHM3DIU
TME Symbol:
CHM3DIU

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
10.3x38mm
Mounting
for DIN rail mounting
Maximum current
32A
Number of poles
3
Operating temperature
-20...90°C
IP rating
IP20
Additional functions
fuse blown indicator
Manufacturer series
CHM
Gross weight156.11 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN
*
CHM3DIU
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 4 pcs