+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHM4DIU

Fuse holder; 10.3x38mm; for DIN rail mounting,screw; 32A; 600V

Manufacturer: BUSSMANN

Manufacturer part number:
CHM4DIU
TME Symbol:
CHM4DIU

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
10.3x38mm
Mounting
for DIN rail mounting, screw
Maximum current
32A
Rated voltage
0.6kV/690V AC
Number of poles
4
Operating temperature
-20...90°C
Fuse accessories application
miniature fuses
Gross weight209 g
See other products in this category: DIN Rail Sockets BUSSMANN,
*
CHM4DIU
0 in TME stock
Net price for quantities from 3 pcs - 58.44 USDGross price for quantities from 3 pcs - 58.44 USD
No. of pieces (Multiplicity: 3)