+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHP-021TA

Switch: DIP-SWITCH; Poles number: 2; ON-OFF; 0.1A/6VDC; Pos: 2/2

Manufacturer: Nidec Copal Electronics

Manufacturer part number:
CHP-021TA
TME Symbol:
CHP-021TA

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
DIP-SWITCH
Poles number
2
Switching method
ON-OFF
DC contacts rating @R
0.1A / 6V DC
Number of positions
2/2
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
1.27mm
Max. contact resistance:
50mΩ
Min. insulation resistance
1GΩ
Switches features
"piano" long actuator
Body dimensions
4.6x5.9x4.6mm
Contact plating
gold-plated
Leads
for PCB, J-Bend
Manufacturer series
CHP
Contacts configuration
SPST
Kind of package
reel
Gross weight0.26 g
Certificates
See other products in this category: Dip-Switches Nidec Copal Electronics,
See other products from this series.:
*
CHP-021TA
0 in TME stock
Net price for quantities from 500 pcs - 1.25 USDGross price for quantities from 500 pcs - 1.25 USD
Net price for quantities from 1000 pcs - 1.18 USDGross price for quantities from 1000 pcs - 1.18 USD
Net price for quantities from 1500 pcs - 1.15 USDGross price for quantities from 1500 pcs - 1.15 USD
Net price for quantities from 2500 pcs - 1.10 USDGross price for quantities from 2500 pcs - 1.10 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerReel = 500 pcs