+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHPV141IU

Fuse holder; 14x51mm; for DIN rail mounting; 50A; 690VAC; Poles: 1

Manufacturer: BUSSMANN

Manufacturer part number:
CHPV141IU
TME Symbol:
CHPV141IU

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
14x51mm
Mounting
for DIN rail mounting
Current rating
50A
Rated voltage
690V AC/1.5kV DC
Number of poles
1
Manufacturer series
CH14
Gross weight0.12 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
See other products from this series.:
*
CHPV141IU
0 in TME stock
Net price for quantities from 6 pcs - 34.31 USDGross price for quantities from 6 pcs - 34.31 USD
No. of pieces (Multiplicity: 6)