+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHPV15L85

Fuse holder; 10x85mm; for DIN rail mounting,screw; 32A; 1.5kV


Manufacturer: BUSSMANN

Manufacturer part number:
CHPV15L85
TME Symbol:
CHPV15L85

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
10x85mm
Mounting
for DIN rail mounting, screw
Maximum current
32A
Rated voltage
1.5kV/1.5kV DC
Number of poles
1
Fuse accessories application
photovoltaics
Gross weight1 g
See other products in this category: DIN Rail Sockets BUSSMANN,
*
CHPV15L85
0 in TME stock
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.
Net price for quantities from 12 pcs - 18.68 USDGross price for quantities from 12 pcs - 18.68 USD