+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CHR41G-2B1

Torch: LED headtorch; IPX6; 5lm,150lm,300lm; DISCOVERY


Manufacturer: GP

Manufacturer part number:
CHR41G-2B1
TME Symbol:
CHR41G-2B1

Specification

Manufacturer
GP
Type of torch
LED headtorch
IP rating
IPX6
Luminosity
5lm/150lm/300lm
Manufacturer series
DISCOVERY
Power supply
  • rechargeable battery Ni-MH AAA 1,2V x3
Battery/ rechargeable battery
  • rechargeable battery Ni-MH AAA 1,2V x3
Gross weight146.4 g
See other products in this category: Torches GP,
See other products from this series.:
*
CHR41G-2B1
2 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 37.09 USDGross price for quantities from 1 set - 37.09 USD
Net price for quantities from 3 set - 33.00 USDGross price for quantities from 3 set - 33.00 USD
Net price for quantities from 6 set - 27.88 USDGross price for quantities from 6 set - 27.88 USD
Packaging method by the manufacturer:Cardboard = 6 set