+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CHS-02B

Switch: DIP-SWITCH; Poles number: 2; OFF-ON; 0.1A/6VDC; Pos: 2/2


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
CHS-02B
TME Symbol:
CHS-02B

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
DIP-SWITCH
Poles number
2
Switching method
OFF-ON
DC contacts rating @R
0.1A / 6V DC
Number of positions
2/2
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
1.27mm
Max. contact resistance:
50mΩ
Switches features
with seal tape
Min. insulation resistance
1GΩ
Body dimensions
5.4x4.1x2.5mm
Leads
for PCB, Gull Wing
Contacts configuration
SPST
Gross weight3 g
Certificates
See other products in this category: Dip-Switches Nidec Copal Electronics,
*
CHS-02B
0 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 1.59 USDGross price for quantities from 200 pcs - 1.59 USD
Net price for quantities from 600 pcs - 1.40 USDGross price for quantities from 600 pcs - 1.40 USD
Net price for quantities from 1000 pcs - 1.30 USDGross price for quantities from 1000 pcs - 1.30 USD