+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CIA2-5

Cable: for sensors/automation; PIN: 2; M12 female; straight; 5m


Manufacturer: AUTONICS

Manufacturer part number:
CIA2-5
TME Symbol:
CIA2-5

Specification

Manufacturer
AUTONICS
Type of connection cable
for sensors/automation
Number of pins
2
Cable/adapter structure
M12 female
Connector variant
straight
Cable length
5m
Connector
plug
Manufacturer series
CI
Insulator material
PVC
Wire colour
black
Insulation colour
black
Gross weight172.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sensors - Cables AUTONICS,
See other products from this series.:
*
CIA2-5
17 in TME stock
Net price for quantities from 1 pcs - 7.46 USDGross price for quantities from 1 pcs - 7.46 USD
Net price for quantities from 5 pcs - 6.87 USDGross price for quantities from 5 pcs - 6.87 USD
Net price for quantities from 10 pcs - 6.28 USDGross price for quantities from 10 pcs - 6.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.