+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CIAH2-5

Cable: for sensors/automation; PIN: 2; M12 female; straight; 5m

Manufacturer: AUTONICS

Manufacturer part number:
CIAH2-5
TME Symbol:
CIAH2-5

Specification

Manufacturer
AUTONICS
Type of connection cable
for sensors/automation
Number of pins
2
Cable/adapter structure
M12 female
Connector variant
straight
Cable length
5m
Connector
plug
Manufacturer series
CI
Insulator material
PVC oil resistant
Wire colour
black
Insulation colour
black
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sensors - Cables AUTONICS,
See other products from this series.:
*
CIAH2-5
2 in TME stock
Net price for quantities from 1 pcs - 8.29 USDGross price for quantities from 1 pcs - 8.29 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts