+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CID2-2

Cable: for sensors; PIN: 2; M12 female; straight; 2m; plug; CI; PVC


Manufacturer: AUTONICS

Manufacturer part number:
CID2-2
TME Symbol:
CID2-2

Specification

Manufacturer
AUTONICS
Type of connection cable
for sensors
Number of pins
2
Cable/adapter structure
M12 female
Connector variant
straight
Cable length
2m
Connector
plug
Manufacturer series
CI
Insulator material
PVC
Application of connection lead
automatics
Wire colour
black
Insulation colour
black
Polarisation
A code - DeviceNet / CANopen
Gross weight77.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sensors - Cables AUTONICS,
See other products from this series.:
*
CID2-2
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.65 USDGross price for quantities from 1 pcs - 5.65 USD
Net price for quantities from 5 pcs - 5.21 USDGross price for quantities from 5 pcs - 5.21 USD
Net price for quantities from 10 pcs - 4.76 USDGross price for quantities from 10 pcs - 4.76 USD