+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CID4-7R

Cable: for sensors/automation; PIN: 4; female; 7m; plug; CI

Manufacturer: AUTONICS

Manufacturer part number:
CID4-7R
TME Symbol:
CID4-7R

Specification

Manufacturer
AUTONICS
Type of connection cable
for sensors/automation
Number of pins
4
Cable/adapter structure
female
Cable length
7m
Connector
plug
Manufacturer series
CI
Wire colour
grey
Insulation colour
grey
Gross weight269.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sensors - Cables AUTONICS
*
CID4-7R
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.