+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CID6S-2

Cable: for sensors/automation; PIN: 6; M17 female; straight; 2m

Manufacturer: AUTONICS

Manufacturer part number:
CID6S-2
TME Symbol:
CID6S-2

Specification

Manufacturer
AUTONICS
Type of connection cable
for sensors/automation
Number of pins
6
Cable/adapter structure
M17 female
Connector variant
straight
Cable length
2m
Connector
plug
Manufacturer series
CI
Wire colour
black
Insulation colour
black
Gross weight93.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sensors - Cables AUTONICS,
See other products from this series.:
*
CID6S-2
3 in TME stock
Net price for quantities from 1 pcs - 12.31 USDGross price for quantities from 1 pcs - 12.31 USD
Net price for quantities from 5 pcs - 11.30 USDGross price for quantities from 5 pcs - 11.30 USD
Net price for quantities from 10 pcs - 10.41 USDGross price for quantities from 10 pcs - 10.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.