+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CIDH4-3

Cable: for sensors/automation; PIN: 4; M12 female; straight; 3m


Manufacturer: AUTONICS

Manufacturer part number:
CIDH4-3
TME Symbol:
CIDH4-3

Specification

Manufacturer
AUTONICS
Type of connection cable
for sensors/automation
Number of pins
4
Cable/adapter structure
M12 female
Connector variant
straight
Cable length
3m
Connector
plug
Manufacturer series
CI
Insulator material
PVC oil resistant
Wire colour
black
Insulation colour
black
Polarisation
A code - DeviceNet / CANopen
Gross weight173 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sensors - Cables AUTONICS,
See other products from this series.:
*
CIDH4-3
23 in TME stock
Net price for quantities from 1 pcs - 9.85 USDGross price for quantities from 1 pcs - 9.85 USD
Net price for quantities from 5 pcs - 9.07 USDGross price for quantities from 5 pcs - 9.07 USD
Net price for quantities from 10 pcs - 8.29 USDGross price for quantities from 10 pcs - 8.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.