+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CIH299430

Ground/earth cable; 30m; 10A


Manufacturer: CLIFF

Manufacturer part number:
CIH299430
TME Symbol:
CIH299430

Specification

Manufacturer
CLIFF
Type of test accessories
ground/earth cable
Cable length
30m
Current rating
10A
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Gross weight1.1779 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Accessories - Others CLIFF,
*
CIH299430
5 in TME stock
Net price for quantities from 1 pcs - 81.59 USDGross price for quantities from 1 pcs - 81.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.